Part Details for CC0805FKNPO9BN472 by YAGEO Corporation
Overview of CC0805FKNPO9BN472 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0805FKNPO9BN472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9371
|
Newark | Capacitor, 4700Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805FKNPO9BN472 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2370 |
|
$0.3360 / $0.7590 | Buy Now |
DISTI #
13-CC0805FKNPO9BN472CT-ND
|
DigiKey | CAP CER 4700PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7642 In Stock |
|
$0.1708 / $0.7300 | Buy Now |
DISTI #
CC0805FKNPO9BN472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805FKNPO9BN472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1332 / $0.1497 | Buy Now |
DISTI #
603-CC0805FKNPO9BN47
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0805 1% RoHS: Compliant | 20875 |
|
$0.1560 / $0.6900 | Buy Now |
|
Future Electronics | CAP CER 4700PF 50V C0G/NPO 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
CC0805FKNPO9BN472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805FKNPO9BN472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1332 / $0.1497 | Buy Now |
DISTI #
CC0805FKNPO9BN472
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 1%, C0G (NP0), 0805 [2012 Metric] (Alt: CC0805FKNPO9BN472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 4.7nF 50VDC ±1% C0G (NP0) | 0 |
|
$0.2146 / $0.2468 | RFQ |
Part Details for CC0805FKNPO9BN472
CC0805FKNPO9BN472 CAD Models
CC0805FKNPO9BN472 Part Data Attributes:
|
CC0805FKNPO9BN472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805FKNPO9BN472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |