Part Details for CC0805FRNPO9BN271 by YAGEO Corporation
Overview of CC0805FRNPO9BN271 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805FRNPO9BN271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9383
|
Newark | Capacitor, 270Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805FRNPO9BN271 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1000 / $0.1710 | Buy Now |
DISTI #
65R8497
|
Newark | Capacitor, 270Pf, C0G/Np0, 50V, 0805, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805FRNPO9BN271 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0550 | Buy Now |
DISTI #
76AK4676
|
Newark | Capacitor, 270Pf, C0G/Np0, 50V, 0805, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805FRNPO9BN271 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
311-4174-1-ND
|
DigiKey | CAP CER 270PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12486 In Stock |
|
$0.0366 / $0.2400 | Buy Now |
DISTI #
CC0805FRNPO9BN271
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805FRNPO9BN271) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0327 | Buy Now |
DISTI #
603-CC805FRNPO9BN271
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 270pF C0G 0805 1% RoHS: Compliant | 9381 |
|
$0.0350 / $0.2400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF C0G 0805 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0286 / $0.0320 | Buy Now |
DISTI #
CC0805FRNPO9BN271
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 270pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0289 / $0.0330 | Buy Now |
DISTI #
CC0805FRNPO9BN271
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805FRNPO9BN271) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0327 | Buy Now |
DISTI #
CC0805FRNPO9BN271
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805FRNPO9BN271) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0327 | Buy Now |
Part Details for CC0805FRNPO9BN271
CC0805FRNPO9BN271 CAD Models
CC0805FRNPO9BN271 Part Data Attributes
|
CC0805FRNPO9BN271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805FRNPO9BN271
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805FRNPO9BN271
This table gives cross-reference parts and alternative options found for CC0805FRNPO9BN271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805FRNPO9BN271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N271F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805FRNPO9BN271 vs SH21N271F500CG |
SH21N271F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805FRNPO9BN271 vs SH21N271F500CT |