Part Details for CC0805GKNPO0BN222 by YAGEO Corporation
Overview of CC0805GKNPO0BN222 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805GKNPO0BN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC0805GKNPO0BN222-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NPO 0805 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0897 | Buy Now |
DISTI #
CC0805GKNPO0BN222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805GKNPO0BN222) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
603-CC0805GK0BN222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 2% 0805 RoHS: Compliant | 0 |
|
$0.0660 / $0.0770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0479 | Buy Now |
DISTI #
CC0805GKNPO0BN222
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805GKNPO0BN222) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 2.2nF 100VDC ±2% C0G (NP0) | 0 |
|
$0.0760 / $0.0927 | RFQ |
Part Details for CC0805GKNPO0BN222
CC0805GKNPO0BN222 CAD Models
CC0805GKNPO0BN222 Part Data Attributes
|
CC0805GKNPO0BN222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805GKNPO0BN222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±2%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805GKNPO0BN222
This table gives cross-reference parts and alternative options found for CC0805GKNPO0BN222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805GKNPO0BN222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F1000222GCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805GKNPO0BN222 vs 0805F1000222GCB |
0805A1000222GCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805GKNPO0BN222 vs 0805A1000222GCB |
0805J1000222GCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805GKNPO0BN222 vs 0805J1000222GCR |
C0805COG222G101CPH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Eyang Technology Development Co Ltd | CC0805GKNPO0BN222 vs C0805COG222G101CPH |
CC0805GFNPO0BN222 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805GKNPO0BN222 vs CC0805GFNPO0BN222 |
0805F1000222GCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805GKNPO0BN222 vs 0805F1000222GCT |
GMC21CG222G100NTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CC0805GKNPO0BN222 vs GMC21CG222G100NTLF |
222260051454 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805GKNPO0BN222 vs 222260051454 |
0805F1000222GCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805GKNPO0BN222 vs 0805F1000222GCR |
0805J1000222GCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805GKNPO0BN222 vs 0805J1000222GCT |