Part Details for CC0805GRNP09BN560 by YAGEO Corporation
Overview of CC0805GRNP09BN560 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805GRNP09BN560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2878 |
|
RFQ |
Part Details for CC0805GRNP09BN560
CC0805GRNP09BN560 CAD Models
CC0805GRNP09BN560 Part Data Attributes
|
CC0805GRNP09BN560
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805GRNP09BN560
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±2%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |