Part Details for CC0805GRNPO9BN390 by YAGEO Corporation
Overview of CC0805GRNPO9BN390 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0805GRNPO9BN390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9405
|
Newark | Capacitor, 39Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805GRNPO9BN390 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.0680 / $0.1410 | Buy Now |
DISTI #
80AK8122
|
Newark | Capacitor, 39Pf, C0G/Np0, 0805, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805GRNPO9BN390 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
13-CC0805GRNPO9BN390CT-ND
|
DigiKey | CAP CER 39PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7950 In Stock |
|
$0.0187 / $0.2000 | Buy Now |
DISTI #
CC0805GRNPO9BN390
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805GRNPO9BN390) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0179 | Buy Now |
DISTI #
603-CC805GRNPO9BN390
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0805 2% RoHS: Compliant | 1686 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
E02:0323_00785076
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 2% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2409 | Europe - 24000 |
|
$0.0187 / $0.0231 | Buy Now |
DISTI #
V72:2272_07127100
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 2% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1905 Container: Cut Strips | Americas - 785 |
|
$0.0042 / $0.0076 | Buy Now |
|
Future Electronics | 0805 39 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0156 / $0.0178 | Buy Now |
DISTI #
CC0805GRNPO9BN390
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0805 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0172 / $0.0184 | Buy Now |
DISTI #
CC0805GRNPO9BN390
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 50 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805GRNPO9BN390) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0805GRNPO9BN390
CC0805GRNPO9BN390 CAD Models
CC0805GRNPO9BN390 Part Data Attributes
|
CC0805GRNPO9BN390
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805GRNPO9BN390
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±2%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |