Part Details for CC0805JKNPO9BN332 by YAGEO Corporation
Overview of CC0805JKNPO9BN332 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JKNPO9BN332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9422
|
Newark | Capacitor, 3300Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805JKNPO9BN332 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.1590 / $0.4060 | Buy Now |
DISTI #
311-4211-1-ND
|
DigiKey | CAP CER 3300PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5136 In Stock |
|
$0.0754 / $0.3900 | Buy Now |
DISTI #
CC0805JKNPO9BN332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKNPO9BN332) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0671 | Buy Now |
DISTI #
603-CC805JKNPO9BN332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF C0G 0805 5% RoHS: Compliant | 3456 |
|
$0.1710 / $0.3900 | Buy Now |
DISTI #
V72:2272_07129008
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1836 Container: Cut Strips | Americas - 5337 |
|
$0.0696 / $0.0741 | Buy Now |
|
Future Electronics | 0805 3300 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0586 / $0.0654 | Buy Now |
DISTI #
30272456
|
Verical | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1836 | Americas - 5337 |
|
$0.0696 / $0.0728 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0804 / $0.4020 | Buy Now | |
|
Quest Components | 2400 |
|
$0.8310 / $2.2160 | Buy Now |
Part Details for CC0805JKNPO9BN332
CC0805JKNPO9BN332 CAD Models
CC0805JKNPO9BN332 Part Data Attributes
|
CC0805JKNPO9BN332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JKNPO9BN332
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JKNPO9BN332
This table gives cross-reference parts and alternative options found for CC0805JKNPO9BN332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JKNPO9BN332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055A332JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JKNPO9BN332 vs LD055A332JAB4A |
0805N332J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805JKNPO9BN332 vs 0805N332J500LG |
LD055A332JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JKNPO9BN332 vs LD055A332JAB9A |