Part Details for CC0805JKNPOYBN222 by YAGEO Corporation
Overview of CC0805JKNPOYBN222 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JKNPOYBN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9414
|
Newark | Capacitor, 2200Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805JKNPOYBN222 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3060 / $0.5530 | Buy Now |
DISTI #
80AK8130
|
Newark | Capacitor, 2200Pf, C0G/Np0, 0805, Capacitance:2200Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805JKNPOYBN222 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 / $0.2530 | Buy Now |
DISTI #
13-CC0805JKNPOYBN222CT-ND
|
DigiKey | CAP CER 2200PF 250V C0G/NPO 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44870 In Stock |
|
$0.1574 / $0.6800 | Buy Now |
DISTI #
CC0805JKNPOYBN222
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0022uF 5% C0G 250V 0805 Blister T/R - Tape and Reel (Alt: CC0805JKNPOYBN222) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 / $0.1380 | Buy Now |
DISTI #
603-CC0805JNPOYBN222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1123 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 2.2nF 250VDC ±5% C0G (NP0) | 0 |
|
$0.1978 / $0.2275 | RFQ |
Part Details for CC0805JKNPOYBN222
CC0805JKNPOYBN222 CAD Models
CC0805JKNPOYBN222 Part Data Attributes
|
CC0805JKNPOYBN222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JKNPOYBN222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |