Part Details for CC0805JRNPOABN330 by YAGEO Corporation
Overview of CC0805JRNPOABN330 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRNPOABN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9433
|
Newark | Capacitor, 33Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPOABN330 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0590 / $0.1250 | Buy Now |
DISTI #
80AK8155
|
Newark | Capacitor, 33Pf, C0G/Np0, 0805, Capacitance:33Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805JRNPOABN330 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
311-4249-1-ND
|
DigiKey | CAP CER 33PF 200V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5395 In Stock |
|
$0.0165 / $0.1200 | Buy Now |
DISTI #
CC0805JRNPOABN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRNPOABN330) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0110 | Buy Now |
DISTI #
603-CC805JRNPOABN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 V 33pF C0G 0805 5% RoHS: Compliant | 3489 |
|
$0.0160 / $0.1200 | Buy Now |
|
Future Electronics | Cap Ceramic 33pF 200V C0G 5% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.0157 / $0.0182 | Buy Now |
DISTI #
25969837
|
Verical | Cap Ceramic 33pF 200V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 48000 |
|
$0.0140 / $0.0185 | Buy Now |
DISTI #
77782838
|
Verical | Cap Ceramic 33pF 200V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 6330 Package Multiple: 10 | Americas - 7780 |
|
$0.0130 | Buy Now |
DISTI #
CC0805JRNPOABN330
|
TME | Capacitor: ceramic, MLCC, 33pF, 200V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 10 | 7780 |
|
$0.0083 / $0.0503 | Buy Now |
|
ComSIT USA | MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805 RoHS: Compliant | Europe - 8000 |
|
RFQ |
Part Details for CC0805JRNPOABN330
CC0805JRNPOABN330 CAD Models
CC0805JRNPOABN330 Part Data Attributes
|
CC0805JRNPOABN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRNPOABN330
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JRNPOABN330
This table gives cross-reference parts and alternative options found for CC0805JRNPOABN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRNPOABN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N330J201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805JRNPOABN330 vs SH21N330J201CG |
0805CG330JBB300 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRNPOABN330 vs 0805CG330JBB300 |
225493041529 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRNPOABN330 vs 225493041529 |
MG21N330J201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805JRNPOABN330 vs MG21N330J201CG |
HC0805CG330J201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CC0805JRNPOABN330 vs HC0805CG330J201 |
SH21N330J201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805JRNPOABN330 vs SH21N330J201CT |
MG21N330J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805JRNPOABN330 vs MG21N330J201CT |
0805CG330JBBP00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRNPOABN330 vs 0805CG330JBBP00 |