There are no models available for this part yet.
Overview of CC0805JRNPOCBN220 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0805JRNPOCBN220 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK2355
|
Newark | Cap, 22Pf, 1Kv, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPOCBN220 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3380 |
|
$0.0400 / $0.0680 | Buy Now | |
DISTI #
33AK5550
|
Newark | Mlcc Capacitor, 22Pf, 1Kv, 0805, Capacitance:22Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805JRNPOCBN220 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0480 | Buy Now | |
DISTI #
13-CC0805JRNPOCBN220CT-ND
|
DigiKey | CAP CER 22PF 1KV C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2632 In Stock |
|
$0.0152 / $0.1600 | Buy Now | |
DISTI #
CC0805JRNPOCBN220
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 1kV 0805 Paper T/R - Tape and Reel (Alt: CC0805JRNPOCBN220) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 | Buy Now | |
DISTI #
603-CC0805JNPOCBN220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 22 pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now | |
Future Electronics | CC 0805 5% NPO 1KV 220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0150 / $0.0163 | Buy Now | ||
Ozdisan Elektronik | MLCC (2012) 0805 22pF 1000VDC ±5% C0G (NP0) | 0 |
|
$0.0214 / $0.0261 | RFQ |
CAD Models for CC0805JRNPOCBN220 by YAGEO Corporation
Part Data Attributes for CC0805JRNPOCBN220 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CC0805JRNPOCBN220
This table gives cross-reference parts and alternative options found for CC0805JRNPOCBN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRNPOCBN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805JCNPOCBN220 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | YAGEO Corporation | CC0805JRNPOCBN220 vs CC0805JCNPOCBN220 |
CC0805JPNPOCBN220 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | YAGEO Corporation | CC0805JRNPOCBN220 vs CC0805JPNPOCBN220 |