Part Details for CC0805JRX7R8BB224 by YAGEO Corporation
Overview of CC0805JRX7R8BB224 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRX7R8BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0227
|
Newark | Capacitor, 0.22Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805JRX7R8BB224 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.0630 / $0.1270 | Buy Now |
DISTI #
80AK8204
|
Newark | Capacitor, 0.22Uf, X7R, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805JRX7R8BB224 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 / $0.0590 | Buy Now |
DISTI #
13-CC0805JRX7R8BB224CT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19710 In Stock |
|
$0.0212 / $0.1900 | Buy Now |
DISTI #
CC0805JRX7R8BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R8BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0203 | Buy Now |
DISTI #
603-CC0805JRX7R8B224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0805 5% RoHS: Compliant | 19437 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0166 | Buy Now |
DISTI #
CC0805JRX7R8BB224
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, � 5%, X7R, 0805 [2012 Metric] (Alt: CC0805JRX7R8BB224) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 220nF 25VDC ±5% X7R | 0 |
|
$0.0291 / $0.0355 | RFQ |
Part Details for CC0805JRX7R8BB224
CC0805JRX7R8BB224 CAD Models
CC0805JRX7R8BB224 Part Data Attributes
|
CC0805JRX7R8BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRX7R8BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |