Part Details for CC0805JRX7R9BB392 by YAGEO Corporation
Overview of CC0805JRX7R9BB392 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRX7R9BB392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9492
|
Newark | Capacitor, 3900Pf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805JRX7R9BB392 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1650 |
|
$0.0470 / $0.0770 | Buy Now |
DISTI #
80AK8209
|
Newark | Capacitor, 3900Pf, X7R, 0805, Capacitance:3900Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805JRX7R9BB392 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 / $0.0470 | Buy Now |
DISTI #
311-4278-1-ND
|
DigiKey | CAP CER 3900PF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48569 In Stock |
|
$0.0176 / $0.1800 | Buy Now |
DISTI #
CC0805JRX7R9BB392
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R9BB392) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 | Buy Now |
DISTI #
603-CC805JRX7R9BB392
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0805 5% RoHS: Compliant | 19376 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | 0805 3.9 nF 50 V ±5% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 16000Reel |
|
$0.0137 / $0.0149 | Buy Now |
DISTI #
CC0805JRX7R9BB392
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0139 / $0.0158 | Buy Now |
DISTI #
CC0805JRX7R9BB392
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R9BB392) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101435405
|
Chip1Stop | Cap Ceramic 0.0039uF 50V X7R 5% Pad SMD 0805 125C T/R RoHS: Compliant | 48000 |
|
$0.0100 / $0.0142 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 3.9nF 50VDC ±5% X7R | 0 |
|
$0.0145 / $0.0177 | RFQ |
Part Details for CC0805JRX7R9BB392
CC0805JRX7R9BB392 CAD Models
CC0805JRX7R9BB392 Part Data Attributes
|
CC0805JRX7R9BB392
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRX7R9BB392
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805JRX7R9BB392
This table gives cross-reference parts and alternative options found for CC0805JRX7R9BB392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRX7R9BB392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0503N90JXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JRX7R9BB392 vs 0805H0503N90JXB |
08052R392J9BB0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRX7R9BB392 vs 08052R392J9BB0 |
0805F0500392JXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JRX7R9BB392 vs 0805F0500392JXBA51 |
C0805X392J50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Passive Plus Inc | CC0805JRX7R9BB392 vs C0805X392J50CB |
08052R392J9CB2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRX7R9BB392 vs 08052R392J9CB2 |
C0805X392J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0805JRX7R9BB392 vs C0805X392J50PT |
0805H0500392JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JRX7R9BB392 vs 0805H0500392JDR |
CTMCC0805JTB500392 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CC0805JRX7R9BB392 vs CTMCC0805JTB500392 |
C0805F392J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CC0805JRX7R9BB392 vs C0805F392J5RALTM |
C0805F392J5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0805JRX7R9BB392 vs C0805F392J5RACAUTO |