Part Details for CC0805JRX7RABB102 by YAGEO Corporation
Overview of CC0805JRX7RABB102 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRX7RABB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9478
|
Newark | Capacitor, 1000Pf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805JRX7RABB102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0470 / $0.1010 | Buy Now |
DISTI #
80AK8196
|
Newark | Capacitor, 1000Pf, X7R, 0805, Capacitance:1000Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805JRX7RABB102 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
13-CC0805JRX7RABB102CT-ND
|
DigiKey | CAP CER 1000PF 200V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
740 In Stock |
|
$0.0138 / $0.1400 | Buy Now |
DISTI #
CC0805JRX7RABB102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% X7R 200V 0805 Paper T/R - Tape and Reel (Alt: CC0805JRX7RABB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0131 | Buy Now |
DISTI #
603-CC805JRX7RABB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0805 5% RoHS: Compliant | 430 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | CAP 0805 X7R 200V 1N0 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 28000Reel |
|
$0.0114 / $0.0132 | Buy Now |
DISTI #
CC0805JRX7RABB102
|
TME | Capacitor: ceramic, MLCC, 1nF, 200V, X7R, ±5%, SMD, 0805 Min Qty: 1 | 3000 |
|
$0.0160 / $0.1330 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.0121 / $0.0130 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 1nF 200VDC ±5% X7R | 0 |
|
$0.0188 / $0.0229 | RFQ |
Part Details for CC0805JRX7RABB102
CC0805JRX7RABB102 CAD Models
CC0805JRX7RABB102 Part Data Attributes
|
CC0805JRX7RABB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRX7RABB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JRX7RABB102
This table gives cross-reference parts and alternative options found for CC0805JRX7RABB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRX7RABB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052C102JA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs 08052C102JA79A |
LD052C102JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs LD052C102JAX9A |
AU052C102JA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs AU052C102JA79A |
KAM21BR72D102JT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs KAM21BR72D102JT |
08052C102JA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs 08052C102JA77A |
LD052C102JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs LD052C102JAB9A |
08052C102JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs 08052C102JAT7A |
08052C102JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs 08052C102JAT9A |
AU052C102JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs AU052C102JAG9A |
KGF21BR72D102JT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7RABB102 vs KGF21BR72D102JT |