There are no models available for this part yet.
Overview of CC0805KKX5R7BB105 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0805KKX5R7BB105 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK2363
|
Newark | Cap, 1Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX5R7BB105 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 780 |
|
$0.0360 / $0.1250 | Buy Now | |
DISTI #
311-1864-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2479 In Stock |
|
$0.0133 / $0.1500 | Buy Now | |
DISTI #
CC0805KKX5R7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX5R7BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CC805KKX5R7BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0805 10% HI CV RoHS: Compliant | 2130 |
|
$0.0140 / $0.1300 | Buy Now | |
Future Electronics | 0805 1 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 57000Reel |
|
$0.0125 / $0.0146 | Buy Now | ||
Bristol Electronics | Min Qty: 20 | 5100 |
|
$0.0525 / $0.2625 | Buy Now | ||
Quest Components | 4080 |
|
$0.0700 / $0.3500 | Buy Now | |||
DISTI #
CC0805KKX5R7BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0805 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0133 / $0.0146 | Buy Now | |
DISTI #
CC0805KKX5R7BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX5R7BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101205822
|
Chip1Stop | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: Yes | 286 |
|
$0.0182 / $0.0512 | Buy Now |
CAD Models for CC0805KKX5R7BB105 by YAGEO Corporation
Part Data Attributes for CC0805KKX5R7BB105 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CC0805KKX5R7BB105
This table gives cross-reference parts and alternative options found for CC0805KKX5R7BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX5R7BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C105K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CC0805KKX5R7BB105 vs C0805C105K4PACTU |
MCASE219SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805KKX5R7BB105 vs MCASE219SB5105KTNA01 |
MCASE21GSB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805KKX5R7BB105 vs MCASE21GSB5105KTNA01 |
GRM21BR61C105KA01L | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CC0805KKX5R7BB105 vs GRM21BR61C105KA01L |
EMK212BJ105KGHT | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CC0805KKX5R7BB105 vs EMK212BJ105KGHT |