-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3499-1-ND
|
DigiKey | CAP CER 10UF 50V X5R 0805 Lead time: 62 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CC0805KKX5R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX5R9BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.2129 / $0.2392 | Buy Now |
DISTI #
603-CC0805KKX59BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 0805 10% HI CV RoHS: Compliant | 0 |
|
$0.2630 | Order Now |
DISTI #
CC0805KKX5R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX5R9BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.2129 / $0.2392 | Buy Now |
DISTI #
CC0805KKX5R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX5R9BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.2129 / $0.2392 | Buy Now |
DISTI #
CC0805KKX5R9BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X5R, 0805 [2012 Metric] (Alt: CC0805KKX5R9BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 10uF 50VDC ±10% X5R | 0 |
|
$0.3795 / $0.4364 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805KKX5R9BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX5R9BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805KKX5R9BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX5R9BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BR61H106KE43L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KKX5R9BB106 vs GRM21BR61H106KE43L |