Part Details for CC0805KKX7R7BB334 by YAGEO Corporation
Overview of CC0805KKX7R7BB334 by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KKX7R7BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4662
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.33 - F, - 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo CC0805KKX7R7BB334 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4065 |
|
$0.0450 / $0.1870 | Buy Now |
DISTI #
59M4914
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.33 - F, - 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo CC0805KKX7R7BB334 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$56.9000 / $76.1000 | Buy Now |
DISTI #
68R4882
|
Newark | Capacitor, 0.33Uf, X7R, 16V, 0805, Capacitance:0.33Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805KKX7R7BB334 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
311-1882-1-ND
|
DigiKey | CAP CER 0.33UF 16V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16885 In Stock |
|
$0.0204 / $0.1800 | Buy Now |
DISTI #
CC0805KKX7R7BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX7R7BB334) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
603-CC805KKX7R7BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF X7R 0805 10% RoHS: Compliant | 130 |
|
$0.0210 / $0.1800 | Buy Now |
DISTI #
E02:0323_00038021
|
Arrow Electronics | Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2349 | Europe - 66000 |
|
$0.0184 / $0.0248 | Buy Now |
DISTI #
V72:2272_07128779
|
Arrow Electronics | Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1745 Container: Cut Strips | Americas - 1230 |
|
$0.0217 / $0.1103 | Buy Now |
|
Future Electronics | 0805 0.33 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 126000Reel |
|
$0.0206 / $0.0239 | Buy Now |
|
Future Electronics | 0805 0.33 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0238 | Buy Now |
Part Details for CC0805KKX7R7BB334
CC0805KKX7R7BB334 CAD Models
CC0805KKX7R7BB334 Part Data Attributes
|
CC0805KKX7R7BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX7R7BB334
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KKX7R7BB334
This table gives cross-reference parts and alternative options found for CC0805KKX7R7BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX7R7BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE21GSB7334KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805KKX7R7BB334 vs MCASE21GSB7334KTNA01 |
MCASE21GSB7334KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805KKX7R7BB334 vs MCASE21GSB7334KTNA1J |
CGJ4J2X7R1C334K125AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0805KKX7R7BB334 vs CGJ4J2X7R1C334K125AA |
MCB0805R334KCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | SPC Multicomp | CC0805KKX7R7BB334 vs MCB0805R334KCT |
0805B334K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CC0805KKX7R7BB334 vs 0805B334K160CB |
CM21X7R334K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.33 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0805KKX7R7BB334 vs CM21X7R334K16AH |
CM21X7R334K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.33 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0805KKX7R7BB334 vs CM21X7R334K16AL |
0805J0160334KXC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KKX7R7BB334 vs 0805J0160334KXC |
0805B334K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CC0805KKX7R7BB334 vs 0805B334K160NB |
0805B334K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CC0805KKX7R7BB334 vs 0805B334K160N |