Part Details for CC0805KKX7R9BB394 by YAGEO Corporation
Overview of CC0805KKX7R9BB394 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KKX7R9BB394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9519
|
Newark | Capacitor, 0.39Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R9BB394 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2765 |
|
$0.0940 / $0.2880 | Buy Now |
DISTI #
80AK8235
|
Newark | Capacitor, 0.39Uf, X7R, 0805, Capacitance:0.39µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805KKX7R9BB394 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
13-CC0805KKX7R9BB394TR-ND
|
DigiKey | CAP CER 0.39UF 50V X7R 0805 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 | Buy Now |
DISTI #
CC0805KKX7R9BB394
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.39uF 10% X7R 50V 0805 Blister T/R - Tape and Reel (Alt: CC0805KKX7R9BB394) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |