Part Details for CC0805KPX7R7BB154 by YAGEO Corporation
Overview of CC0805KPX7R7BB154 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KPX7R7BB154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805KPX7R7BB154TR-ND
|
DigiKey | CAP CER 0.15UF 16V X7R 0805 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 | Buy Now |
DISTI #
CC0805KPX7R7BB154
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.15uF 10% X7R 16V 0805 Paper T/R - Tape and Reel (Alt: CC0805KPX7R7BB154) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
603-CC805KPX7R7BB154
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.15uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 | 0 |
|
$0.0139 | Buy Now |
DISTI #
CC0805KPX7R7BB154
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.15uF 10% X7R 16V 0805 Paper T/R - Tape and Reel (Alt: CC0805KPX7R7BB154) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
CC0805KPX7R7BB154
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.15uF 10% X7R 16V 0805 Paper T/R - Tape and Reel (Alt: CC0805KPX7R7BB154) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0159 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 150nF 16VDC ±10% X7R | 0 |
|
$0.0208 / $0.0254 | RFQ |
Part Details for CC0805KPX7R7BB154
CC0805KPX7R7BB154 CAD Models
CC0805KPX7R7BB154 Part Data Attributes
|
CC0805KPX7R7BB154
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KPX7R7BB154
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KPX7R7BB154
This table gives cross-reference parts and alternative options found for CC0805KPX7R7BB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KPX7R7BB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU05YC154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KPX7R7BB154 vs AU05YC154KA79A |
0805YC154KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KPX7R7BB154 vs 0805YC154KA77A |
LD05YC154KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KPX7R7BB154 vs LD05YC154KAB9A |
225508115652 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KPX7R7BB154 vs 225508115652 |
225508155652 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KPX7R7BB154 vs 225508155652 |
0805YC154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KPX7R7BB154 vs 0805YC154KA79A |