Part Details for CC0805KPX7R9BB181 by YAGEO Corporation
Overview of CC0805KPX7R9BB181 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KPX7R9BB181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805KPX7R9BB181TR-ND
|
DigiKey | CAP CER 180PF 50V X7R 0805 Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0199 | Buy Now |
DISTI #
CC0805KPX7R9BB181
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 180pF 10% X7R 50V 0805 Paper T/R - Tape and Reel (Alt: CC0805KPX7R9BB181) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
603-CC0805X7R9BB181
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0140 / $0.0170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0101 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 180pF 50VDC ±10% X7R | 0 |
|
$0.0112 / $0.0137 | RFQ |
Part Details for CC0805KPX7R9BB181
CC0805KPX7R9BB181 CAD Models
CC0805KPX7R9BB181 Part Data Attributes
|
CC0805KPX7R9BB181
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KPX7R9BB181
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805KPX7R9BB181
This table gives cross-reference parts and alternative options found for CC0805KPX7R9BB181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KPX7R9BB181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500181KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805KPX7R9BB181 vs 0805F0500181KDR |
0805J0500181KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805KPX7R9BB181 vs 0805J0500181KDT |
0805H050180PKXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KPX7R9BB181 vs 0805H050180PKXB |
ERC0805X7R181K50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CC0805KPX7R9BB181 vs ERC0805X7R181K50T |
ERC0805X7R181K50A | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CC0805KPX7R9BB181 vs ERC0805X7R181K50A |
08055C181KAT4A | Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | CC0805KPX7R9BB181 vs 08055C181KAT4A |
CTMCC0805KTB500181 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CC0805KPX7R9BB181 vs CTMCC0805KTB500181 |
222258015613 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KPX7R9BB181 vs 222258015613 |
GMC21X7R181K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0805KPX7R9BB181 vs GMC21X7R181K50NTTLF |
GMC21X7R181K50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CC0805KPX7R9BB181 vs GMC21X7R181K50NTM |