Part Details for CC0805KRNPO9BN151 by YAGEO Corporation
Overview of CC0805KRNPO9BN151 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRNPO9BN151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4297-1-ND
|
DigiKey | CAP CER 150PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
540 In Stock |
|
$0.0117 / $0.1200 | Buy Now |
DISTI #
CC0805KRNPO9BN151
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRNPO9BN151) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0112 | Buy Now |
DISTI #
603-CC805KRNPO9BN151
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 150pF C0G 0805 10% RoHS: Compliant | 18190 |
|
$0.0210 / $0.1200 | Buy Now |
|
Future Electronics | 0805 150 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0094 / $0.0112 | Buy Now |
DISTI #
CC0805KRNPO9BN151
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 150pF C0G 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0096 / $0.0110 | Buy Now |
DISTI #
CC0805KRNPO9BN151
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRNPO9BN151) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0112 | Buy Now |
DISTI #
CC0805KRNPO9BN151
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 50 V, � 10%, C0G (NP0), 0805 [2012 Metric] (Alt: CC0805KRNPO9BN151) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 150pF 50VDC ±10% C0G (NP0) | 0 |
|
$0.0148 / $0.0181 | RFQ |
Part Details for CC0805KRNPO9BN151
CC0805KRNPO9BN151 CAD Models
CC0805KRNPO9BN151 Part Data Attributes:
|
CC0805KRNPO9BN151
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRNPO9BN151
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRNPO9BN151
This table gives cross-reference parts and alternative options found for CC0805KRNPO9BN151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRNPO9BN151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N151K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805KRNPO9BN151 vs SH21N151K500CG |
SH21N151K500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805KRNPO9BN151 vs SH21N151K500CT |
VJ0805A151KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CC0805KRNPO9BN151 vs VJ0805A151KXACW1BC |