Part Details for CC0805KRX7R0BB222 by YAGEO Corporation
Overview of CC0805KRX7R0BB222 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R0BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6517
|
Newark | Cap, 2200Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R0BB222 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2386 |
|
$0.0270 / $0.0430 | Buy Now |
DISTI #
69AH7345
|
Newark | Cap, 2200Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R0BB222 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
311-1479-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42736 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
CC0805KRX7R0BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R0BB222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
603-CC805KRX7R0BB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 10% 0805 RoHS: Compliant | 6481 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0805 2.2 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0082 / $0.0098 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 1897 |
|
RFQ | ||
DISTI #
CC0805KRX7R0BB222
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 10% 0805 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0084 / $0.0104 | Buy Now |
DISTI #
CC0805KRX7R0BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R0BB222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
Part Details for CC0805KRX7R0BB222
CC0805KRX7R0BB222 CAD Models
CC0805KRX7R0BB222 Part Data Attributes
|
CC0805KRX7R0BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R0BB222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R0BB222
This table gives cross-reference parts and alternative options found for CC0805KRX7R0BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R0BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805KCX7R0BB222 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805KRX7R0BB222 vs CS0805KCX7R0BB222 |
B37941K1222K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | CC0805KRX7R0BB222 vs B37941K1222K070 |
B37941K1222K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | CC0805KRX7R0BB222 vs B37941K1222K060 |
CS0805KC0222 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805KRX7R0BB222 vs CS0805KC0222 |