CC0805KRX7R7BB103
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805,

Overview of CC0805KRX7R7BB103 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CC0805KRX7R7BB103 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK0236
Newark Capacitor, 0.01Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R7BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2000
  • 10 $0.0470
  • 25 $0.0410
  • 50 $0.0340
  • 100 $0.0280
$0.0280 / $0.0470 Buy Now
DISTI # 80AK8261
Newark Capacitor, 0.01Uf, X7R, 0805, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805KRX7R7BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0260
  • 5,000 $0.0210
$0.0210 / $0.0260 Buy Now
DISTI # 13-CC0805KRX7R7BB103CT-ND
DigiKey CAP CER 10000PF 16V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8745
In Stock
  • 1 $0.1100
  • 10 $0.0760
  • 50 $0.0436
  • 100 $0.0338
  • 500 $0.0255
  • 1,000 $0.0200
  • 4,000 $0.0167
  • 8,000 $0.0153
  • 12,000 $0.0145
  • 28,000 $0.0138
  • 100,000 $0.0100
  • 200,000 $0.0097
  • 400,000 $0.0091
$0.0091 / $0.1100 Buy Now
DISTI # CC0805KRX7R7BB103
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R7BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0077
$0.0077 Buy Now
DISTI # 603-CC0805KRX77BB103
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0805 10% RoHS: Compliant 32110
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0260
  • 1,000 $0.0180
  • 4,000 $0.0160
  • 48,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.1000 Buy Now
Future Electronics 0805YC103KATN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel 16000
Reel
  • 4,000 $0.0074
  • 16,000 $0.0071
  • 60,000 $0.0067
  • 120,000 $0.0066
  • 300,000 $0.0062
$0.0062 / $0.0074 Buy Now
DISTI # CC0805KRX7R7BB103
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel Americas - 0
  • 16,000 $0.0099
  • 20,000 $0.0097
  • 60,000 $0.0090
$0.0090 / $0.0099 Buy Now
DISTI # CC0805KRX7R7BB103
Avnet Abacus Multilayer Ceramic Capacitor, 0.01 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] (Alt: CC0805KRX7R7BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Ozdisan Elektronik MLCC (2012) 0805 10nF 16VDC ±10% X7R 0
  • 25 $0.0094
  • 4,000 $0.0072
$0.0072 / $0.0094 RFQ

CAD Models for CC0805KRX7R7BB103 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC0805KRX7R7BB103 by YAGEO Corporation

CC0805KRX7R7BB103
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
YAGEO
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CC0805KRX7R7BB103
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0805KRX7R7BB103 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0805KRX7R7BB103 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0805KRX7R7BB103 would you like to use for your alert(s)?
  • Please alert me when CC0805KRX7R7BB103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0805KRX7R7BB103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0805KRX7R7BB103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0805KRX7R7BB103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0805KRX7R7BB103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0805KRX7R7BB103 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: