-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX8800
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.15 - F, - 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo CC0805KRX7R7BB154 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4067 |
|
$0.0460 / $0.0790 | Buy Now |
DISTI #
311-3389-1-ND
|
DigiKey | CAP CER 0.15UF 16V X7R 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9621 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
CC0805KRX7R7BB154
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R7BB154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0170 | Buy Now |
DISTI #
603-CC805KRX7R7BB154
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.15uF X7R 0805 10% RoHS: Compliant | 7855 |
|
$0.0240 / $0.1800 | Buy Now |
|
Future Electronics | 0805 0.15 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0150 / $0.0170 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 16V, 10±%, X7R Temp Coef. | 6516 |
|
$0.0214 / $0.0476 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 16V, 10±%, X7R Temp Coef. | 6236 |
|
$0.0357 / $0.1190 | Buy Now |
DISTI #
CC0805KRX7R7BB154
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.15uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0171 / $0.0183 | Buy Now |
DISTI #
CC0805KRX7R7BB154
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R7BB154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0170 | Buy Now |
DISTI #
CC0805KRX7R7BB154
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R7BB154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805KRX7R7BB154
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R7BB154
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805KRX7R7BB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R7BB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225508155652 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R7BB154 vs 225508155652 |
LD05YC154KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R7BB154 vs LD05YC154KAX9A |
225508115652 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R7BB154 vs 225508115652 |
AU05YC154KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R7BB154 vs AU05YC154KAG9A |
0805YC154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R7BB154 vs 0805YC154KA79A |
0805YC154KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R7BB154 vs 0805YC154KA77A |
LD05YC154KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R7BB154 vs LD05YC154KAB9A |
AU05YC154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7R7BB154 vs AU05YC154KA79A |