Part Details for CC0805KRX7R8BB153 by YAGEO Corporation
Overview of CC0805KRX7R8BB153 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R8BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805KRX7R8BB153CT-ND
|
DigiKey | CAP CER 0.015UF 25V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11974 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
CC0805KRX7R8BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R8BB153) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
603-CC805KRX7R8BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF X7R 0805 10% RoHS: Compliant | 12375 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0805 15 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0078 / $0.0092 | Buy Now |
DISTI #
CC0805KRX7R8BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R8BB153) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
CC0805KRX7R8BB153
|
TME | Capacitor: ceramic, MLCC, 15nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0080 | RFQ |
DISTI #
CC0805KRX7R8BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R8BB153) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
CC0805KRX7R8BB153
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R8BB153) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3019780
|
element14 Asia-Pacific | CAP, 0.015F, 25V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0125 / $0.0257 | Buy Now |
DISTI #
3019780RL
|
element14 Asia-Pacific | CAP, 0.015F, 25V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0125 / $0.0169 | Buy Now |
Part Details for CC0805KRX7R8BB153
CC0805KRX7R8BB153 CAD Models
CC0805KRX7R8BB153 Part Data Attributes
|
CC0805KRX7R8BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R8BB153
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R8BB153
This table gives cross-reference parts and alternative options found for CC0805KRX7R8BB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R8BB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223891055638 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R8BB153 vs 223891055638 |
CC0805KCX7R8BB153 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0805KRX7R8BB153 vs CC0805KCX7R8BB153 |
CS0805KC8153 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805KRX7R8BB153 vs CS0805KC8153 |
CS0805KCX7R8BB153 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805KRX7R8BB153 vs CS0805KCX7R8BB153 |
08052R153K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R8BB153 vs 08052R153K8B30D |
08052R153K8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R8BB153 vs 08052R153K8BP0D |
225491045638 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R8BB153 vs 225491045638 |