Part Details for CC0805KRX7R9BB512 by YAGEO Corporation
Overview of CC0805KRX7R9BB512 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805KRX7R9BB512CT-ND
|
DigiKey | CAP CER 5100PF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
CC0805KRX7R9BB512
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0051uF 10% X7R 50V 0805 Paper T/R - Tape and Reel (Alt: CC0805KRX7R9BB512) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
603-CC0805X7R9BB512
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5100pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0120 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0101 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 5.1nF 50VDC ±10% X7R | 0 |
|
$0.0125 / $0.0152 | RFQ |