There are no models available for this part yet.
Overview of CC0805MRY5V9BB224 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0805MRY5V9BB224 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK9568
|
Newark | Capacitor, 0.22Uf, Y5V, 0805 Rohs Compliant: Yes |Yageo CC0805MRY5V9BB224 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2860 |
|
$0.0470 / $0.0790 | Buy Now | |
DISTI #
80AK8282
|
Newark | Capacitor, 0.22Uf, Y5V, 0805, Capacitance:0.22µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805MRY5V9BB224 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now | |
DISTI #
13-CC0805MRY5V9BB224CT-ND
|
DigiKey | CAP CER 0.22UF 50V Y5V 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11086 In Stock |
|
$0.0181 / $0.1900 | Buy Now | |
DISTI #
CC0805MRY5V9BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 20%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MRY5V9BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 | Buy Now | |
DISTI #
603-CC805MRY5V9BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF Y5V 0805 20% RoHS: Compliant | 6970 |
|
$0.0190 / $0.1900 | Buy Now | |
Future Electronics | 0805 0.22 uF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0163 / $0.0179 | Buy Now | ||
DISTI #
11448648
|
Verical | Cap Ceramic 0.22uF 50V Y5V 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0156 / $0.0286 | Buy Now | |
DISTI #
CC0805MRY5V9BB224
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, Y5V, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0169 | RFQ | |
DISTI #
CC0805MRY5V9BB224
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 20%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MRY5V9BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101047176
|
Chip1Stop | Cap Ceramic 0.22uF 50V Y5V 20% Pad SMD 0805 85C T/R RoHS: Compliant | 20000 |
|
$0.0123 / $0.0174 | Buy Now |
CAD Models for CC0805MRY5V9BB224 by YAGEO Corporation
Part Data Attributes for CC0805MRY5V9BB224 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CC0805MRY5V9BB224
This table gives cross-reference parts and alternative options found for CC0805MRY5V9BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805MRY5V9BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805MPY5V9BB224 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805MRY5V9BB224 vs CC0805MPY5V9BB224 |