Part Details for CC0805ZFY5V6BB475 by YAGEO Corporation
Overview of CC0805ZFY5V6BB475 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805ZFY5V6BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805ZFY5V6BB475TR-ND
|
DigiKey | CAP CER 4.7UF 10V Y5V 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 | Buy Now |
DISTI #
CC0805ZFY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZFY5V6BB475) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
603-CC0805ZFY5V6BB47
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 0 |
|
$0.0340 / $0.0390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0168 | Buy Now |
DISTI #
CC0805ZFY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZFY5V6BB475) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
CC0805ZFY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZFY5V6BB475) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
CC0805ZFY5V6BB475
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZFY5V6BB475) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 4.7uF 10VDC -20% +80% Y5V | 0 |
|
$0.0237 / $0.0289 | RFQ |
Part Details for CC0805ZFY5V6BB475
CC0805ZFY5V6BB475 CAD Models
CC0805ZFY5V6BB475 Part Data Attributes
|
CC0805ZFY5V6BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZFY5V6BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805ZFY5V6BB475
This table gives cross-reference parts and alternative options found for CC0805ZFY5V6BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805ZFY5V6BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21Y5V475Z10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0805ZFY5V6BB475 vs CM21Y5V475Z10AH |
CM21Y5V475Z10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0805ZFY5V6BB475 vs CM21Y5V475Z10AH |
CM21Y5V475Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0805ZFY5V6BB475 vs CM21Y5V475Z10AN |
CM21Y5V475Z10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0805ZFY5V6BB475 vs CM21Y5V475Z10AL |
CM21Y5V475Z10AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0805ZFY5V6BB475 vs CM21Y5V475Z10AL |