Part Details for CC0805ZKY5V6BB475 by YAGEO Corporation
Overview of CC0805ZKY5V6BB475 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805ZKY5V6BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7356
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZKY5V6BB475 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4255 |
|
$0.0680 / $0.2650 | Buy Now |
DISTI #
311-1906-1-ND
|
DigiKey | CAP CER 4.7UF 10V Y5V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5445 In Stock |
|
$0.0284 / $0.2500 | Buy Now |
DISTI #
CC0805ZKY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZKY5V6BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0219 | Buy Now |
DISTI #
603-CC805ZKY5V6BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 2130 |
|
$0.0280 / $0.2500 | Buy Now |
|
Future Electronics | 0805, +80, -20% tolerance, Y5V, 10V, 4.7uF multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0192 / $0.0221 | Buy Now |
|
Bristol Electronics | 5675 |
|
RFQ | ||
|
Quest Components | 4540 |
|
$0.0100 / $0.0300 | Buy Now | |
|
Quest Components | 2400 |
|
$0.0345 / $0.1150 | Buy Now | |
DISTI #
CC0805ZKY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZKY5V6BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0219 | Buy Now |
DISTI #
CC0805ZKY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZKY5V6BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0219 | Buy Now |
Part Details for CC0805ZKY5V6BB475
CC0805ZKY5V6BB475 CAD Models
CC0805ZKY5V6BB475 Part Data Attributes
|
CC0805ZKY5V6BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZKY5V6BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805ZKY5V6BB475
This table gives cross-reference parts and alternative options found for CC0805ZKY5V6BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805ZKY5V6BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21Y5V475Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0805ZKY5V6BB475 vs CM21Y5V475Z10AN |
CM21Y5V475Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0805ZKY5V6BB475 vs CM21Y5V475Z10AN |
CM21Y5V475Z10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0805ZKY5V6BB475 vs CM21Y5V475Z10AH |
CM21Y5V475Z10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0805ZKY5V6BB475 vs CM21Y5V475Z10AL |
CM21Y5V475Z10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0805ZKY5V6BB475 vs CM21Y5V475Z10AH |
CM21Y5V475Z10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0805ZKY5V6BB475 vs CM21Y5V475Z10AT |
CM21Y5V475Z10AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0805ZKY5V6BB475 vs CM21Y5V475Z10AL |