-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6528
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZRY5V6BB475 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 380 |
|
$0.0460 / $0.0760 | Buy Now |
DISTI #
69AH7359
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZRY5V6BB475 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
68R4932
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, Y5V, +80,-20%, 0805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0805ZRY5V6BB475 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
311-1371-1-ND
|
DigiKey | CAP CER 4.7UF 10V Y5V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
617 In Stock |
|
$0.0191 / $0.1700 | Buy Now |
DISTI #
CC0805ZRY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZRY5V6BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0201 | Buy Now |
DISTI #
603-CC805ZRY5V6BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 20253 |
|
$0.0200 / $0.1700 | Buy Now |
|
Future Electronics | 0805 4.7 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 60000Reel |
|
$0.0170 / $0.0194 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,10V,Y5V,4.7uF,SURFACE MOUNT,0805 | 150 |
|
$0.0372 / $0.0496 | Buy Now |
DISTI #
CC0805ZRY5V6BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 52000 In Stock |
|
$0.0167 / $0.0195 | Buy Now |
DISTI #
CC0805ZRY5V6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZRY5V6BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805ZRY5V6BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZRY5V6BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |