Part Details for CC0805ZRY5V7BB155 by YAGEO Corporation
Overview of CC0805ZRY5V7BB155 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805ZRY5V7BB155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3512-1-ND
|
DigiKey | CAP CER 1.5UF 16V Y5V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23495 In Stock |
|
$0.0284 / $0.1800 | Buy Now |
DISTI #
CC0805ZRY5V7BB155
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.5uF -20% to 80% Y5V 16V 0805 Paper T/R - Tape and Reel (Alt: CC0805ZRY5V7BB155) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0805ZR5V7BB155
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 594 |
|
$0.0400 / $0.1800 | Buy Now |