Part Details for CC09CG102J by Kyocera AVX Components
Overview of CC09CG102J by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CC09CG102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J0196
|
Newark | Capacitor, ceramic,1Nf,100Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CC09CG102J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |
DISTI #
478-CC09CG102J-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8820 | Buy Now |
DISTI #
CC09CG102J
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125?C Bulk - Bulk (Alt: CC09CG102J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4786 | Buy Now |
DISTI #
581-CC09CG102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G(NP0) 5 % 0.1 in RoHS: Not Compliant | 0 |
|
$3.7300 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 198 |
|
$1.6985 / $3.9200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 5% +TOL, 5% -TOL, CG, 30PPM/CEL TC, 0.001UF, 1919 | 158 |
|
$2.4500 / $5.2500 | Buy Now |
Part Details for CC09CG102J
CC09CG102J CAD Models
CC09CG102J Part Data Attributes
|
CC09CG102J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC09CG102J
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, CG, 30ppm/Cel TC, 0.001uF, 1919
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |