Part Details for CC09CG151GTR1 by Kyocera AVX Components
Overview of CC09CG151GTR1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC09CG151GTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CC09CG151GTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8024 | Buy Now |
DISTI #
CC09CG151GTR1
|
Avnet Americas | Cap Ceramic 150pF 200V C0G 2% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: CC09CG151GTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.8183 / $6.4151 | Buy Now |
DISTI #
581-CC09CG151GTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 150 pF C0G(NP0) 2 % 0.1 in RoHS: Not Compliant | 0 |
|
$4.7000 | Order Now |