Part Details for CC1020RUZ by Texas Instruments
Overview of CC1020RUZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1020RUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF and Baseband Circuit, PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$3.7600 / $4.4300 | Buy Now |
Part Details for CC1020RUZ
CC1020RUZ CAD Models
CC1020RUZ Part Data Attributes
|
CC1020RUZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1020RUZ
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for CC1020RUZ
This table gives cross-reference parts and alternative options found for CC1020RUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1020RUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1111F32RSPG3 | Sub-1GHz System-on-Chip with MCU, 32kB Flash memory and USB 2.0 36-VQFN 0 to 85 | Texas Instruments | CC1020RUZ vs CC1111F32RSPG3 |
ADF7901BRUZ | High Performance ISM Band ASK/FSK Transmitter IC | Analog Devices Inc | CC1020RUZ vs ADF7901BRUZ |
ADF7901BRUZ-RL | High Performance ISM Band ASK/FSK Transmitter IC | Analog Devices Inc | CC1020RUZ vs ADF7901BRUZ-RL |
CC1020RSSG4 | Single-Chip FSK/OOK CMOS RF Transceiver for Narrowband Apps in 402-470 and 804-940 MHz Range 32-QFN -40 to 85 | Texas Instruments | CC1020RUZ vs CC1020RSSG4 |
CC1020-RTR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, 7 X 7 MM, ROHS COMPLIANT, QFN-32 | Texas Instruments | CC1020RUZ vs CC1020-RTR1 |
TRF4900PW | Single-Chip RF Transmitter 24-TSSOP 0 to 70 | Texas Instruments | CC1020RUZ vs TRF4900PW |
CC1021RUZR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32 | Texas Instruments | CC1020RUZ vs CC1021RUZR |
ADF7901BRU-REEL | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Cellular Telephone Circuit | Analog Devices Inc | CC1020RUZ vs ADF7901BRU-REEL |
CC2511F16RSP | 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150 | Texas Instruments | CC1020RUZ vs CC2511F16RSP |
TRF4900PWR | Single-Chip RF Transmitter 24-TSSOP | Texas Instruments | CC1020RUZ vs TRF4900PWR |