Part Details for CC1206FKNPO8BN103 by YAGEO Corporation
Overview of CC1206FKNPO8BN103 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206FKNPO8BN103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0247
|
Newark | Capacitor, 0.01Uf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206FKNPO8BN103 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.3420 / $0.7800 | Buy Now |
DISTI #
80AK8287
|
Newark | Capacitor, 0.01Uf, C0G/Np0, 1206, Capacitance:0.01Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206FKNPO8BN103 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 / $0.2340 | Buy Now |
DISTI #
CC1206FKNPO8BN103
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.01uF 1% C0G 25V 1206 Blister T/R - Tape and Reel (Alt: CC1206FKNPO8BN103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1136 / $0.1277 | Buy Now |
DISTI #
603-CC1206NPO8BN103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 1206 1% RoHS: Compliant | 0 |
|
$0.1680 / $0.1740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1039 | Buy Now |
DISTI #
CC1206FKNPO8BN103
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.01uF 1% C0G 25V 1206 Blister T/R - Tape and Reel (Alt: CC1206FKNPO8BN103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1136 / $0.1277 | Buy Now |
DISTI #
4255681
|
element14 Asia-Pacific | CAPACITOR, 0.01UF, C0G / NP0, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2980 |
|
$0.2203 / $0.8059 | Buy Now |
DISTI #
4255681RL
|
element14 Asia-Pacific | CAPACITOR, 0.01UF, C0G / NP0, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 2980 |
|
$0.2203 / $0.2758 | Buy Now |
DISTI #
4255681
|
Farnell | CAPACITOR, 0.01UF, C0G / NP0, 1206 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 2980 |
|
$0.1697 / $0.3168 | Buy Now |
DISTI #
4255681RL
|
Farnell | CAPACITOR, 0.01UF, C0G / NP0, 1206 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 1 Days Container: Reel | 2980 |
|
$0.1697 / $0.2062 | Buy Now |
Part Details for CC1206FKNPO8BN103
CC1206FKNPO8BN103 CAD Models
CC1206FKNPO8BN103 Part Data Attributes:
|
CC1206FKNPO8BN103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206FKNPO8BN103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206FKNPO8BN103
This table gives cross-reference parts and alternative options found for CC1206FKNPO8BN103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206FKNPO8BN103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD063A103FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206FKNPO8BN103 vs LD063A103FAB9A |