Part Details for CC1206FRNPO0BN222 by YAGEO Corporation
Overview of CC1206FRNPO0BN222 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206FRNPO0BN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0251
|
Newark | Capacitor, 2200Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206FRNPO0BN222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3880 |
|
$0.2490 / $0.3840 | Buy Now |
DISTI #
80AK8291
|
Newark | Capacitor, 2200Pf, C0G/Np0, 1206, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206FRNPO0BN222 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 / $0.1780 | Buy Now |
DISTI #
13-CC1206FRNPO0BN222CT-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7085 In Stock |
|
$0.1553 / $0.7300 | Buy Now |
DISTI #
CC1206FRNPO0BN222
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0022uF 1% C0G 100V 1206 Paper T/R - Tape and Reel (Alt: CC1206FRNPO0BN222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1785 | Buy Now |
DISTI #
603-CC1206NPO0BN222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1% 1206 RoHS: Compliant | 11740 |
|
$0.1520 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0667 | Buy Now |
DISTI #
84430893
|
Verical | Cap Ceramic 0.0022uF 100V C0G 1% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.0728 | Buy Now |
|
Quest Components | 3200 |
|
$0.1040 / $0.5200 | Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 2.2nF 100VDC ±1% C0G (NP0) | 0 |
|
$0.1058 / $0.1217 | RFQ |
Part Details for CC1206FRNPO0BN222
CC1206FRNPO0BN222 CAD Models
CC1206FRNPO0BN222 Part Data Attributes
|
CC1206FRNPO0BN222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206FRNPO0BN222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |