There are no models available for this part yet.
Overview of CC1206GRNPOABN681 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1206GRNPOABN681 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC1206GRNPOABN681TR-ND
|
DigiKey | CAP CER 680PF 200V C0G/NPO 1206 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0707 | Buy Now | |
DISTI #
CC1206GRNPOABN681
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 500 V, ? 2%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206GRNPOABN681) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 | Buy Now | |
DISTI #
603-CC1206GRNPABN681
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 680pF C0G 1206 2% RoHS: Compliant | 0 |
|
$0.0550 / $0.0660 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0401 | Buy Now | ||
DISTI #
CC1206GRNPOABN681
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 500 V, � 2%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206GRNPOABN681) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (3216) 1206 680pF 200VDC ±2% C0G (NP0) | 0 |
|
$0.0636 / $0.0776 | RFQ |
CAD Models for CC1206GRNPOABN681 by YAGEO Corporation
Part Data Attributes for CC1206GRNPOABN681 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|