Part Details for CC1206GRNPOBBN471 by YAGEO Corporation
Overview of CC1206GRNPOBBN471 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206GRNPOBBN471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8304
|
Newark | Capacitor, 470Pf, C0G/Np0, 1206, Capacitance:470Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206GRNPOBBN471 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 / $0.1260 | Buy Now |
DISTI #
13-CC1206GRNPOBBN471CT-ND
|
DigiKey | CAP CER 470PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6020 In Stock |
|
$0.0541 / $0.3000 | Buy Now |
DISTI #
CC1206GRNPOBBN471
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 470pF 2% C0G 500V 1206 Paper T/R - Tape and Reel (Alt: CC1206GRNPOBBN471) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0492 | Buy Now |
DISTI #
603-CC126GRNPOBBN471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF C0G 1206 2% RoHS: Compliant | 11395 |
|
$0.0540 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 | 0 |
|
$0.0401 | Buy Now |
DISTI #
CC1206GRNPOBBN471
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 470pF 2% C0G 500V 1206 Paper T/R - Tape and Reel (Alt: CC1206GRNPOBBN471) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0492 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 470pF 500VDC ±2% C0G (NP0) | 0 |
|
$0.0706 / $0.0861 | RFQ |
Part Details for CC1206GRNPOBBN471
CC1206GRNPOBBN471 CAD Models
CC1206GRNPOBBN471 Part Data Attributes:
|
CC1206GRNPOBBN471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206GRNPOBBN471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 500V, ±2%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |