Part Details for CC1206JKNPODBN151 by YAGEO Corporation
Overview of CC1206JKNPODBN151 by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKNPODBN151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9594
|
Newark | Capacitor, 150Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPODBN151 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.4310 | Buy Now |
DISTI #
61AK8389
|
Newark | Cap, 150Pf, 2Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPODBN151 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 2900 |
|
$0.6170 | Buy Now |
DISTI #
33AK5654
|
Newark | Mlcc Capacitor, 150Pf, 2Kv, 1206, Capacitance:150Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JKNPODBN151 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
33AK5653
|
Newark | Mlcc Capacitor, 150Pf, 2Kv, 1206, Capacitance:150Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JKNPODBN151 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
311-4378-1-ND
|
DigiKey | CAP CER 150PF 2KV C0G/NPO 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10945 In Stock |
|
$0.0524 / $0.3500 | Buy Now |
DISTI #
CC1206JKNPODBN151
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 2000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPODBN151) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 / $0.0468 | Buy Now |
DISTI #
603-CC1206JKDBN151
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2k V 150pF C0G 1206 5% RoHS: Compliant | 7852 |
|
$0.0510 / $0.3300 | Buy Now |
DISTI #
V36:1790_14675906
|
Arrow Electronics | Cap Ceramic 150pF 2000V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2324 | Americas - 12000 |
|
$0.0413 / $0.0697 | Buy Now |
DISTI #
V72:2272_14675906
|
Arrow Electronics | Cap Ceramic 150pF 2000V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2023 Container: Cut Strips | Americas - 11768 |
|
$0.0704 / $0.1782 | Buy Now |
|
Future Electronics | MLCC - 1206 2000V 150 Ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0405 / $0.0457 | Buy Now |
Part Details for CC1206JKNPODBN151
CC1206JKNPODBN151 CAD Models
CC1206JKNPODBN151 Part Data Attributes:
|
CC1206JKNPODBN151
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPODBN151
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 2000V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JKNPODBN151
This table gives cross-reference parts and alternative options found for CC1206JKNPODBN151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKNPODBN151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NP0151JC8SR | CAP,CERAMIC,150PF,2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NP0151JC8SR |
1206NPO151JT8AR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NPO151JT8AR |
C3216NP0151JQWS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 | Darfon Corporation | CC1206JKNPODBN151 vs C3216NP0151JQWS |
1206NPO151JC8AR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NPO151JC8AR |
1206NP0151JT8SR | CAP,CERAMIC,150PF,2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NP0151JT8SR |
1206NPO151JC8SR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NPO151JC8SR |
1206NP0151JC8AR | CAP,CERAMIC,150PF,2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NP0151JC8AR |
1206NPO151JT8SR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NPO151JT8SR |
C3216NP0151JQES | Ceramic Capacitor, Multilayer, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 | Darfon Corporation | CC1206JKNPODBN151 vs C3216NP0151JQES |
1206NP0151JW8AR | CAP,CERAMIC,150PF,2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CC1206JKNPODBN151 vs 1206NP0151JW8AR |