Part Details for CC1206JKX7R8BB105 by YAGEO Corporation
Overview of CC1206JKX7R8BB105 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKX7R8BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8717
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKX7R8BB105 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2035 |
|
$0.1850 / $0.5300 | Buy Now |
DISTI #
311-1925-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5282 In Stock |
|
$0.1152 / $0.5100 | Buy Now |
DISTI #
CC1206JKX7R8BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKX7R8BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 | Buy Now |
DISTI #
603-CC206JKX7R8BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 5% HI CV RoHS: Compliant | 6637 |
|
$0.1070 / $0.5100 | Buy Now |
|
Future Electronics | 1206 1000000 pF 25V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0399 / $0.0430 | Buy Now |
DISTI #
58850104
|
Verical | Cap Ceramic 1uF 25V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2105 | Americas - 6283 |
|
$0.0599 / $0.0968 | Buy Now |
DISTI #
CC1206JKX7R8BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 5% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.1190 | Buy Now |
DISTI #
KKH2081
|
Rutronik | KC 1,0µF 1206 5% 25V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0316 / $0.0322 | Buy Now |
DISTI #
CC1206JKX7R8BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 5%, X7R, 1206 [3216 Metric] (Alt: CC1206JKX7R8BB105) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102290720
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 6283 |
|
$0.0599 / $0.1540 | Buy Now |
Part Details for CC1206JKX7R8BB105
CC1206JKX7R8BB105 CAD Models
CC1206JKX7R8BB105 Part Data Attributes
|
CC1206JKX7R8BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKX7R8BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±5%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JKX7R8BB105
This table gives cross-reference parts and alternative options found for CC1206JKX7R8BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKX7R8BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM31MR71E105JA37K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206JKX7R8BB105 vs GCM31MR71E105JA37K |
GCG31MR71E105JA01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206JKX7R8BB105 vs GCG31MR71E105JA01L |
GCG31MR71E105JA01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206JKX7R8BB105 vs GCG31MR71E105JA01K |