Part Details for CC1206JRNPO0BN332 by YAGEO Corporation
Overview of CC1206JRNPO0BN332 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JRNPO0BN332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9634
|
Newark | Capacitor, 3300Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPO0BN332 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.0960 / $0.1590 | Buy Now |
DISTI #
80AK8352
|
Newark | Capacitor, 3300Pf, C0G/Np0, 1206, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JRNPO0BN332 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 | Buy Now |
DISTI #
311-4399-1-ND
|
DigiKey | CAP CER 3300PF 100V C0G/NPO 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0507 / $0.3300 | Buy Now |
DISTI #
CC1206JRNPO0BN332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO0BN332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
603-CC126JRNPO0BN332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF C0G 5% 1206 RoHS: Compliant | 4000 |
|
$0.0470 / $0.3300 | Buy Now |
|
Future Electronics | 1206 3.3 nF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0400 | Buy Now |
DISTI #
CC1206JRNPO0BN332
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF C0G 5% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0420 | Buy Now |
DISTI #
CC1206JRNPO0BN332
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO0BN332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 3.3nF 100VDC ±5% C0G (NP0) | 0 |
|
$0.0578 / $0.0705 | RFQ |
Part Details for CC1206JRNPO0BN332
CC1206JRNPO0BN332 CAD Models
CC1206JRNPO0BN332 Part Data Attributes
|
CC1206JRNPO0BN332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPO0BN332
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JRNPO0BN332
This table gives cross-reference parts and alternative options found for CC1206JRNPO0BN332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JRNPO0BN332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM3195C2A332JA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206JRNPO0BN332 vs GCM3195C2A332JA16J |
1206G332J101ST-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1206 | Capax Technologies Inc | CC1206JRNPO0BN332 vs 1206G332J101ST-030-C |
C1206T332J1GBC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | CC1206JRNPO0BN332 vs C1206T332J1GBC3325 |
C1206T332J1GAC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | CC1206JRNPO0BN332 vs C1206T332J1GAC3325 |
1206CG332J0B300 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRNPO0BN332 vs 1206CG332J0B300 |
GMT31CG332J100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CC1206JRNPO0BN332 vs GMT31CG332J100NT-15 |
1206G332J101SNT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1206 | Capax Technologies Inc | CC1206JRNPO0BN332 vs 1206G332J101SNT-030-A |
C1206T332J1GBC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | CC1206JRNPO0BN332 vs C1206T332J1GBC7025 |
GRM3195C2A332JA01J | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC1206JRNPO0BN332 vs GRM3195C2A332JA01J |
1206G332J101SNT-030- | CAP,CERAMIC,3.3NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | CC1206JRNPO0BN332 vs 1206G332J101SNT-030- |