Part Details for CC1206JRNPO9BN333 by YAGEO Corporation
Overview of CC1206JRNPO9BN333 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206JRNPO9BN333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9648
|
Newark | Capacitor, 0.033Uf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPO9BN333 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2560 / $0.4970 | Buy Now |
DISTI #
80AK8365
|
Newark | Capacitor, 0.033Uf, C0G/Np0, 1206, Capacitance:0.033Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JRNPO9BN333 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 | Buy Now |
DISTI #
311-4418-1-ND
|
DigiKey | CAP CER 0.033UF 50V C0G/NPO 1206 Min Qty: 4000 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1182 | Buy Now |
DISTI #
CC1206JRNPO9BN333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO9BN333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 / $0.0965 | Buy Now |
DISTI #
603-CC1206JR9BN333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF C0G 1206 5% RoHS: Compliant | 4314 |
|
$0.1100 / $0.4700 | Buy Now |
DISTI #
CC1206JRNPO9BN333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO9BN333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 / $0.0965 | Buy Now |
DISTI #
CC1206JRNPO9BN333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO9BN333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 / $0.0965 | Buy Now |
DISTI #
CC1206JRNPO9BN333
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] (Alt: CC1206JRNPO9BN333) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 50V 33nF C0G ±, 5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS Purchase Online, Ship Immediately | 4782 |
|
$0.1032 / $0.1404 | Buy Now |
DISTI #
4255751RL
|
element14 Asia-Pacific | CAPACITOR, 0.033UF, C0G / NP0, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 4000 |
|
$0.1187 / $0.1810 | Buy Now |
Part Details for CC1206JRNPO9BN333
CC1206JRNPO9BN333 CAD Models
CC1206JRNPO9BN333 Part Data Attributes
|
CC1206JRNPO9BN333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPO9BN333
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |