Part Details for CC1206KKNPOZBN221 by YAGEO Corporation
Overview of CC1206KKNPOZBN221 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKNPOZBN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9674
|
Newark | Capacitor, 220Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206KKNPOZBN221 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1130 / $0.3130 | Buy Now |
DISTI #
CC1206KKNPOZBN221-ND
|
DigiKey | CAP CER 220PF 630V C0G/NPO 1206 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0576 | Buy Now |
DISTI #
CC1206KKNPOZBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 630 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKNPOZBN221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 / $0.0341 | Buy Now |
DISTI #
603-CC126KKNPOZBN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 220pF C0G 1206 10% RoHS: Compliant | 0 |
|
$0.0460 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0278 | Buy Now |
DISTI #
CC1206KKNPOZBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 630 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKNPOZBN221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 / $0.0341 | Buy Now |
|
ComSIT USA | SURFACE- MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
CC1206KKNPOZBN221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 630 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKNPOZBN221) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4255810RL
|
element14 Asia-Pacific | CAPACITOR, 220PF, C0G / NP0, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 3000 |
|
$0.0487 / $0.0841 | Buy Now |
DISTI #
4255810
|
element14 Asia-Pacific | CAPACITOR, 220PF, C0G / NP0, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.0487 / $0.2746 | Buy Now |
Part Details for CC1206KKNPOZBN221
CC1206KKNPOZBN221 CAD Models
CC1206KKNPOZBN221 Part Data Attributes:
|
CC1206KKNPOZBN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKNPOZBN221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 630V, ±10%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |