Part Details for CC1206KKX7R0BB124 by YAGEO Corporation
Overview of CC1206KKX7R0BB124 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7R0BB124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KKX7R0BB124CT-ND
|
DigiKey | CAP CER 0.12UF 100V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0601 / $0.3300 | Buy Now |
DISTI #
CC1206KKX7R0BB124
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.12uF 10% X7R 100V 1206 Blister T/R - Tape and Reel (Alt: CC1206KKX7R0BB124) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 | Buy Now |
DISTI #
603-CC1206KR0BB124
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.12uF X7R 10% 1206 RoHS: Compliant | 0 |
|
$0.0590 / $0.0690 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.12uF X7R 10% 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0618 / $0.0694 | Buy Now |
DISTI #
CC1206KKX7R0BB124
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.12uF 10% X7R 100V 1206 Blister T/R - Tape and Reel (Alt: CC1206KKX7R0BB124) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0561 / $0.0601 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 120nF 100VDC ±10% X7R | 0 |
|
$0.0784 / $0.0956 | RFQ |
Part Details for CC1206KKX7R0BB124
CC1206KKX7R0BB124 CAD Models
CC1206KKX7R0BB124 Part Data Attributes:
|
CC1206KKX7R0BB124
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7R0BB124
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC1206KKX7R0BB124
This table gives cross-reference parts and alternative options found for CC1206KKX7R0BB124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7R0BB124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y124K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1206KKX7R0BB124 vs C1206Y124K1RACTU |
1206F1000124KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC1206KKX7R0BB124 vs 1206F1000124KDR |
C1206Y124K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | KEMET Corporation | CC1206KKX7R0BB124 vs C1206Y124K1RALTM |
1206J1000124KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC1206KKX7R0BB124 vs 1206J1000124KDR |
1206Y1000124KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CC1206KKX7R0BB124 vs 1206Y1000124KDR |
1206C124K101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CC1206KKX7R0BB124 vs 1206C124K101BT |
C1206X124K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC1206KKX7R0BB124 vs C1206X124K101PB |
C1206X124K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC1206KKX7R0BB124 vs C1206X124K101PT |
1206F1000124KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC1206KKX7R0BB124 vs 1206F1000124KDT |
1206A1000124KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CC1206KKX7R0BB124 vs 1206A1000124KDR |