Part Details for CC1206KKX7R0BB683 by YAGEO Corporation
Overview of CC1206KKX7R0BB683 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7R0BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9683
|
Newark | Capacitor, 0.068Uf, X7R, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R0BB683 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1000 / $0.2970 | Buy Now |
DISTI #
311-4457-1-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7650 In Stock |
|
$0.0309 / $0.2800 | Buy Now |
DISTI #
CC1206KKX7R0BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7R0BB683) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0263 / $0.0296 | Buy Now |
DISTI #
603-CC126KKX7R0BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.068 uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0310 / $0.2500 | Order Now |
DISTI #
V72:2272_07128894
|
Arrow Electronics | Cap Ceramic 0.068uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1920 Container: Cut Strips | Americas - 985 |
|
$0.0072 / $0.0136 | Buy Now |
|
Future Electronics | 1206 68 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
33120010
|
Verical | Cap Ceramic 0.068uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 1920 | Americas - 985 |
|
$0.0072 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for CC1206KKX7R0BB683
CC1206KKX7R0BB683 CAD Models
CC1206KKX7R0BB683 Part Data Attributes
|
CC1206KKX7R0BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7R0BB683
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7R0BB683
This table gives cross-reference parts and alternative options found for CC1206KKX7R0BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7R0BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R18W683KV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CC1206KKX7R0BB683 vs 101R18W683KV6E |
101R18W683KV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CC1206KKX7R0BB683 vs 101R18W683KV4 |
101R18W683KV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CC1206KKX7R0BB683 vs 101R18W683KV4U |
KAM31NR72A683KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KKX7R0BB683 vs KAM31NR72A683KU |
KAM31NR72A683KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KKX7R0BB683 vs KAM31NR72A683KL |
101R18W683KV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CC1206KKX7R0BB683 vs 101R18W683KV6U |
101R18W683KV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CC1206KKX7R0BB683 vs 101R18W683KV4E |
222260155647 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KKX7R0BB683 vs 222260155647 |
101R18W683KV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CC1206KKX7R0BB683 vs 101R18W683KV4R |
AP061C683KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC1206KKX7R0BB683 vs AP061C683KQU2A |