Part Details for CC1206KKX7RABB473 by YAGEO Corporation
Overview of CC1206KKX7RABB473 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RABB473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4463-1-ND
|
DigiKey | CAP CER 0.047UF 200V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0477 / $0.3100 | Buy Now |
DISTI #
CC1206KKX7RABB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RABB473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0348 | Buy Now |
DISTI #
603-CC126KKX7RABB473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.047uF X7R 10% 1206 RoHS: Compliant | 189 |
|
$0.0470 / $0.3100 | Buy Now |
|
Future Electronics | 1206 47 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0454 | Buy Now |
DISTI #
CC1206KKX7RABB473
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.047uF X7R 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0362 / $0.0392 | Buy Now |
DISTI #
CC1206KKX7RABB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RABB473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0348 | Buy Now |
DISTI #
SMC-CC1206KKX7RABB473
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1093 |
|
RFQ | |
DISTI #
CC1206KKX7RABB473
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RABB473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1284144
|
element14 Asia-Pacific | CAP, 0.047F, 200V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0393 / $0.0926 | Buy Now |
DISTI #
1284144RL
|
element14 Asia-Pacific | CAP, 0.047F, 200V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0393 | Buy Now |
Part Details for CC1206KKX7RABB473
CC1206KKX7RABB473 CAD Models
CC1206KKX7RABB473 Part Data Attributes:
|
CC1206KKX7RABB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RABB473
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 200V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RABB473
This table gives cross-reference parts and alternative options found for CC1206KKX7RABB473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RABB473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206200C473KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KA77A |
1206200C473KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KA79A |
12062C473KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KKX7RABB473 vs 12062C473KA77A |
1206200C473KAZ4A | CAP,CERAMIC,47NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KAZ4A |
1206200C473KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KAZ9A |
1206200C473KAT4A | CAP,CERAMIC,47NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KAT4A |
1206200C473KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KAT7A |
1206200C473KAT2A | CAP,CERAMIC,47NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KAT2A |
1206200C473KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KAT9A |
1206200C473KA74A | CAP,CERAMIC,47NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CC1206KKX7RABB473 vs 1206200C473KA74A |