Part Details for CC1206KKX7RBBB331 by YAGEO Corporation
Overview of CC1206KKX7RBBB331 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RBBB331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0324
|
Newark | Cap, 330Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RBBB331 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0430 | Buy Now |
DISTI #
67AK3231
|
Newark | Cap, 330Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RBBB331 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0590 / $0.2500 | Buy Now |
DISTI #
311-4467-1-ND
|
DigiKey | CAP CER 330PF 500V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3319 In Stock |
|
$0.0273 / $0.2400 | Buy Now |
DISTI #
CC1206KKX7RBBB331
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RBBB331) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
603-CC1206KRBBB331
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 330pF X7R 1206 10% RoHS: Compliant | 2439 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | 1206 500V X7R 330pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0133 / $0.0154 | Buy Now |
DISTI #
CC1206KKX7RBBB331
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 330pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0135 / $0.0170 | Buy Now |
DISTI #
CC1206KKX7RBBB331
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RBBB331) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
CC1206KKX7RBBB331
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RBBB331) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
KKH1200
|
Rutronik | KC 330pF 1206 10% 500V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0104 / $0.0106 | Buy Now |
Part Details for CC1206KKX7RBBB331
CC1206KKX7RBBB331 CAD Models
CC1206KKX7RBBB331 Part Data Attributes:
|
CC1206KKX7RBBB331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RBBB331
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |