Part Details for CC1206KKX7RDBB221 by YAGEO Corporation
Overview of CC1206KKX7RDBB221 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RDBB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0331
|
Newark | Cap, 220Pf, 2Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RDBB221 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1060 / $0.1220 | Buy Now |
DISTI #
67AK3238
|
Newark | Cap, 220Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RDBB221 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1730 / $0.4990 | Buy Now |
DISTI #
311-1973-1-ND
|
DigiKey | CAP CER 220PF 2KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2752 In Stock |
|
$0.1078 / $0.4800 | Buy Now |
DISTI #
CC1206KKX7RDBB221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RDBB221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0327 | Buy Now |
DISTI #
603-CC126KKX7RDBB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2k V 220pF X7R 1206 10% RoHS: Compliant | 3367 |
|
$0.1020 / $0.4800 | Buy Now |
|
Future Electronics | 1206 220 pF 2 kV ±10% Toelrance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 3000Reel |
|
$0.1000 / $0.1100 | Buy Now |
|
Future Electronics | 1206 220 pF 2 kV ±10% Toelrance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
CC1206KKX7RDBB221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 2000 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RDBB221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 220pF 2000VDC ±10% X7R | 0 |
|
$0.0469 / $0.0572 | RFQ |
Part Details for CC1206KKX7RDBB221
CC1206KKX7RDBB221 CAD Models
CC1206KKX7RDBB221 Part Data Attributes
|
CC1206KKX7RDBB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RDBB221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 2000V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RDBB221
This table gives cross-reference parts and alternative options found for CC1206KKX7RDBB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RDBB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R221KQCS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KKX7RDBB221 vs C3216X7R221KQCS |
C3216X7R221KQPS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KKX7RDBB221 vs C3216X7R221KQPS |
C3216X7R221KQWS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KKX7RDBB221 vs C3216X7R221KQWS |
C3216X7R221KQBS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KKX7RDBB221 vs C3216X7R221KQBS |
SH31B221K202CG | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1206KKX7RDBB221 vs SH31B221K202CG |
C3216X7R221KQES | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KKX7RDBB221 vs C3216X7R221KQES |