Part Details for CC1206KKX7RZBB472 by YAGEO Corporation
Overview of CC1206KKX7RZBB472 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RZBB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7407
|
Newark | Cap, 4700Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RZBB472 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2380 |
|
$0.0950 / $0.2780 | Buy Now |
DISTI #
311-1982-1-ND
|
DigiKey | CAP CER 4700PF 630V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4750 In Stock |
|
$0.0385 / $0.2500 | Buy Now |
DISTI #
CC1206KKX7RZBB472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RZBB472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 | Buy Now |
DISTI #
603-CC126KKX7RZBB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4700pF X7R 1206 10% RoHS: Compliant | 2186 |
|
$0.0380 / $0.2600 | Buy Now |
|
Future Electronics | 1206 4700 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0218 / $0.0237 | Buy Now |
DISTI #
CC1206KKX7RZBB472
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4700pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
KKH1376
|
Rutronik | KC 4,7nF 1206 10% 630V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 21000 Stock HK - 0 Stock US - 0 Stock SG - 24000 |
|
$0.0203 / $0.0207 | Buy Now |
DISTI #
CC1206KKX7RZBB472
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 630 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RZBB472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105537899
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 18000 |
|
$0.0238 / $0.0329 | Buy Now |
DISTI #
C1S900101206052
|
Chip1Stop | Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2029 |
|
$0.0487 / $0.0929 | Buy Now |
Part Details for CC1206KKX7RZBB472
CC1206KKX7RZBB472 CAD Models
CC1206KKX7RZBB472 Part Data Attributes
|
CC1206KKX7RZBB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RZBB472
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RZBB472
This table gives cross-reference parts and alternative options found for CC1206KKX7RZBB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RZBB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31BR72J472KW01K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KKX7RZBB472 vs GRM31BR72J472KW01K |
GCJ31BR72J472KXJ1L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX7RZBB472 vs GCJ31BR72J472KXJ1L |
MT31B472K631CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | CC1206KKX7RZBB472 vs MT31B472K631CT |
MT31B472K631CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC1206KKX7RZBB472 vs MT31B472K631CG |
C1206X472K631BDX | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Holy Stone Enterprise Co Ltd | CC1206KKX7RZBB472 vs C1206X472K631BDX |
CC1206KFX7RZB472 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | YAGEO Corporation | CC1206KKX7RZBB472 vs CC1206KFX7RZB472 |
1206B472K631N3 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Hitano Enterprise Corp | CC1206KKX7RZBB472 vs 1206B472K631N3 |
GCJ31BR72J472KXJ1K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KKX7RZBB472 vs GCJ31BR72J472KXJ1K |
AC1206KKX7RZBB472 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KKX7RZBB472 vs AC1206KKX7RZBB472 |
MC1206B472K631CT | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | SPC Multicomp | CC1206KKX7RZBB472 vs MC1206B472K631CT |