Part Details for CC1206KRX7R0BB332 by YAGEO Corporation
Overview of CC1206KRX7R0BB332 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KRX7R0BB332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9704
|
Newark | Capacitor, 3300Pf, X7R, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R0BB332 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3890 |
|
$0.0670 / $0.1140 | Buy Now |
DISTI #
80AK8430
|
Newark | Capacitor, 3300Pf, X7R, 1206, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KRX7R0BB332 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
311-1987-1-ND
|
DigiKey | CAP CER 3300PF 100V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4710 In Stock |
|
$0.0324 / $0.2700 | Buy Now |
DISTI #
CC1206KRX7R0BB332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R0BB332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 | Buy Now |
DISTI #
603-CC126KRX7R0BB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 10% 1206 RoHS: Compliant | 5312 |
|
$0.0320 / $0.2700 | Buy Now |
|
Future Electronics | 1206 3.3 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0247 | Buy Now |
DISTI #
KKK18789
|
Rutronik | KC 3,3nF 1206 10% 100V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0190 / $0.0193 | Buy Now |
DISTI #
CC1206KRX7R0BB332
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R0BB332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 3.3nF 100VDC ±10% X7R | 0 |
|
$0.0320 / $0.0390 | RFQ |
Part Details for CC1206KRX7R0BB332
CC1206KRX7R0BB332 CAD Models
CC1206KRX7R0BB332 Part Data Attributes
|
CC1206KRX7R0BB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRX7R0BB332
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KRX7R0BB332
This table gives cross-reference parts and alternative options found for CC1206KRX7R0BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KRX7R0BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD061C332KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R0BB332 vs LD061C332KAB2A |
GRM319R72A332KA01D | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC1206KRX7R0BB332 vs GRM319R72A332KA01D |
12061C332KAT2A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CC1206KRX7R0BB332 vs 12061C332KAT2A |
CS1206KRX7R0BB332 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KRX7R0BB332 vs CS1206KRX7R0BB332 |