Part Details for CC1206KRX7R9BB122 by YAGEO Corporation
Overview of CC1206KRX7R9BB122 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KRX7R9BB122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9710
|
Newark | Capacitor, 1200Pf, X7R, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R9BB122 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3370 |
|
$0.0880 / $0.1570 | Buy Now |
DISTI #
65R9763
|
Newark | Capacitor, 1200Pf, X7R, 50V, 1206, Capacitance:1200Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KRX7R9BB122 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0710 | Buy Now |
DISTI #
311-1197-1-ND
|
DigiKey | CAP CER 1200PF 50V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12960 In Stock |
|
$0.0328 / $0.2300 | Buy Now |
DISTI #
CC1206KRX7R9BB122
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R9BB122) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0279 / $0.0313 | Buy Now |
DISTI #
603-CC126KRX7R9BB122
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF X7R 1206 10% RoHS: Compliant | 7687 |
|
$0.0330 / $0.2300 | Buy Now |
DISTI #
V72:2272_07127128
|
Arrow Electronics | Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1924 Container: Cut Strips | Americas - 351 |
|
$0.0305 / $0.1736 | Buy Now |
|
Future Electronics | 1206 1.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.0251 / $0.0282 | Buy Now |
DISTI #
CC1206KRX7R9BB122
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0263 / $0.0299 | Buy Now |
DISTI #
CC1206KRX7R9BB122
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R9BB122) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 1.2nF 50VDC ±10% X7R | 0 |
|
$0.0355 / $0.0433 | RFQ |
Part Details for CC1206KRX7R9BB122
CC1206KRX7R9BB122 CAD Models
CC1206KRX7R9BB122 Part Data Attributes
|
CC1206KRX7R9BB122
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRX7R9BB122
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC1206KRX7R9BB122
This table gives cross-reference parts and alternative options found for CC1206KRX7R9BB122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KRX7R9BB122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R122K9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CC1206KRX7R9BB122 vs 12062R122K9C20 |
GRM42-6X7R122K050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KRX7R9BB122 vs GRM42-6X7R122K050BD |
1206Y0500122KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC1206KRX7R9BB122 vs 1206Y0500122KDR |
1206A0500122KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CC1206KRX7R9BB122 vs 1206A0500122KDR |
1206Y0500122KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CC1206KRX7R9BB122 vs 1206Y0500122KDT |
12065C122KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R9BB122 vs 12065C122KAJ2A |
UMK316B122KQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | CC1206KRX7R9BB122 vs UMK316B122KQ-T |
222258115624 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KRX7R9BB122 vs 222258115624 |
GRM42-6X7R122K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KRX7R9BB122 vs GRM42-6X7R122K050AB |
12062R122K9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CC1206KRX7R9BB122 vs 12062R122K9CB0 |