Part Details for CC1206KRX7RABB561 by YAGEO Corporation
Overview of CC1206KRX7RABB561 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KRX7RABB561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KRX7RABB561CT-ND
|
DigiKey | CAP CER 560PF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 / $0.3400 | Buy Now |
DISTI #
CC1206KRX7RABB561
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 560pF 10% X7R 200V 1206 Paper T/R - Tape and Reel (Alt: CC1206KRX7RABB561) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 | Buy Now |
DISTI #
603-CC1206X7RABB561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 560pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0590 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 | 0 |
|
$0.0278 | Buy Now |
DISTI #
CC1206KRX7RABB561
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 560pF 10% X7R 200V 1206 Paper T/R - Tape and Reel (Alt: CC1206KRX7RABB561) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 560pF 200VDC ±10% X7R | 0 |
|
$0.0489 / $0.0597 | RFQ |